396-034-540-808

Heilind Number:EDA396-034-540-808
Manufacturer:EDAC
Manufacturer Number:396-034-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The compact .125-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various environments. Whether for industrial or commercial applications, this straight-mount connector guarantees reliable performance, meeting all your connectivity needs with ease. Elevate your PCB design with this essential component.