396-034-540-812

Heilind Number:EDA396-034-540-812
Manufacturer:EDAC
Manufacturer Number:396-034-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-812

Detailed Description

Enhance board connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures secure attachment while providing protection against heat and impact. With two rows of 34 copper alloy contacts, this connector offers reliable power transmission with a maximum amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration onto PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Perfect for demanding applications, this connector is a vital component in any electronic setup.