396-034-540-858

Heilind Number:EDA396-034-540-858
Manufacturer:EDAC
Manufacturer Number:396-034-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 34 positions, it offers ample connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and precise connections. Designed for straight mounting orientation, it can be seamlessly integrated into your PCB setup. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its robust construction and precise performance for all your connectivity needs.