396-034-541-102

Heilind Number:EDA396-034-541-102
Manufacturer:EDAC
Manufacturer Number:396-034-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-102

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector in sleek black features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions and a pitch of .125 inches, it offers optimal performance in a compact design. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage capacity caters to various power needs. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a dependable choice for your electronic projects. Upgrade your PCB connections with this essential component.