396-034-541-103

Heilind Number:EDA396-034-541-103
Manufacturer:EDAC
Manufacturer Number:396-034-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision, this connector boasts a single row of 34 positions, ensuring optimal performance in a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers easy integration on your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic designs with this essential component.