396-034-541-107

Heilind Number:EDA396-034-541-107
Manufacturer:EDAC
Manufacturer Number:396-034-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 34 positions, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting durability even in demanding environments. The copper alloy contact material provides excellent conductivity, while the black housing adds a sleek and professional touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your board-to-board PCB connectivity needs. Elevate your electronic projects with this essential component.