396-034-541-108

Heilind Number:EDA396-034-541-108
Manufacturer:EDAC
Manufacturer Number:396-034-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The 34-position connector features a single row layout with a pitch of .125 inches, perfect for streamlined circuitry. Each contact is made of robust Copper Alloy, guaranteeing reliable power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105 °C, it is suitable for various environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your connectivity solutions with this essential component.