396-034-541-158

Heilind Number:EDA396-034-541-158
Manufacturer:EDAC
Manufacturer Number:396-034-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for impeccable functionality, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it features 34 positions for seamless integration. The contact material, made from Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating in a wide temperature range from -40 to 105 °C, it guarantees stability in diverse environments. Ideal for various electronic applications, this connector promises efficient board-to-board connectivity with its straight mount orientation. Elevate your PCB design with this essential component.