396-034-541-203

Heilind Number:EDA396-034-541-203
Manufacturer:EDAC
Manufacturer Number:396-034-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, making it perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows with a pitch of .125 inches and 34 positions, it offers ample space for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees easy installation and consistent performance even in extreme conditions. Upgrade your setup with this essential component for efficient and secure PCB connectivity.