396-034-541-204

Heilind Number:EDA396-034-541-204
Manufacturer:EDAC
Manufacturer Number:396-034-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 34 copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation to provide a secure and stable connection, meeting all your board-to-board connectivity needs with precision. Elevate your projects with this essential component.