396-034-541-212

Heilind Number:EDA396-034-541-212
Manufacturer:EDAC
Manufacturer Number:396-034-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-212

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board connections, it features 34 positions with a .125-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. The sleek black design adds a professional touch to your PCB assemblies. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector, ideal for various applications in the electronics industry.