396-034-541-602

Heilind Number:EDA396-034-541-602
Manufacturer:EDAC
Manufacturer Number:396-034-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With 34 positions available in a single row, it offers ample connectivity options for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.