396-034-541-603

Heilind Number:EDA396-034-541-603
Manufacturer:EDAC
Manufacturer Number:396-034-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 34 positions, perfect for facilitating intricate PCB connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact point is made from high-quality Copper Alloy, delivering optimal conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for use in a wide range of applications, this connector is a must-have for any electronics enthusiast.