396-034-541-803

Heilind Number:EDA396-034-541-803
Manufacturer:EDAC
Manufacturer Number:396-034-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-803

Detailed Description

Enhance connectivity and streamline your PCB arrangements with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your circuits with this essential connector, a must-have in any electronics toolkit.