396-034-541-807

Heilind Number:EDA396-034-541-807
Manufacturer:EDAC
Manufacturer Number:396-034-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-807

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Designed with precision, it features two rows of 34 positions each, ensuring seamless integration within your electronic setup. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, this connector offers optimal performance in tight spaces. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity for your power and data transmission needs. Its straight mount orientation further enhances compatibility and ease of installation. Trust in this connector for your critical applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.