396-034-541-808

Heilind Number:EDA396-034-541-808
Manufacturer:EDAC
Manufacturer Number:396-034-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each of its 34 positions is meticulously crafted with high-quality Copper Alloy, guaranteeing reliable electrical contact. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Elevate your connectivity game with this essential piece.