396-034-541-812

Heilind Number:EDA396-034-541-812
Manufacturer:EDAC
Manufacturer Number:396-034-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-812

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 34 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing enable seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or commercial applications, trust in this connector for secure and efficient board-to-board connections.