396-034-541-858

Heilind Number:EDA396-034-541-858
Manufacturer:EDAC
Manufacturer Number:396-034-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts providing a reliable connection, it's perfect for high-speed data transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while its 34 positions cater to complex circuitry needs. Designed for straight mounting orientation, it's easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronics projects. Trust in our premium quality connector for seamless board-to-board connectivity.