396-034-555-201

Heilind Number:EDA396-034-555-201
Manufacturer:EDAC
Manufacturer Number:396-034-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek Black design, this component boasts a robust amperage of 3A, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Whether you're a professional in need of top-notch components or a hobbyist working on a project, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game and shop now.