396-034-555-203

Heilind Number:EDA396-034-555-203
Manufacturer:EDAC
Manufacturer Number:396-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-203

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various environments. With 34 positions spread across 2 rows, it allows for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while a 3A amperage rating ensures safe power delivery. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Ideal for use in PCB connectors, this component is a vital link in the connectivity chain for your electronic projects.