396-034-555-204

Heilind Number:EDA396-034-555-204
Manufacturer:EDAC
Manufacturer Number:396-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration, with 34 positions and a pitch of .125 inches, offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device's performance with this essential component.