396-034-555-802

Heilind Number:EDA396-034-555-802
Manufacturer:EDAC
Manufacturer Number:396-034-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this sleek black connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows of copper alloy contacts offering a total of 34 positions, it ensures seamless data transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.