396-034-555-808

Heilind Number:EDA396-034-555-808
Manufacturer:EDAC
Manufacturer Number:396-034-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-808

Detailed Description

Enhance connectivity in your PCB arrangements with our sophisticated Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a dual-row design with 34 positions, ensuring optimal performance in your electronic setups. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees longevity and stability. Whether you require straight mounting orientation or impeccable signal transmission, this component is an essential tool in your connector arsenal. Explore the future of connectivity with this cutting-edge solution.