396-034-555-878

Heilind Number:EDA396-034-555-878
Manufacturer:EDAC
Manufacturer Number:396-034-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power delivery. With a double-row configuration and 34 positions, it offers versatile connectivity options for your electronic projects. The black color adds a sleek touch to your setup, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Elevate your PCB connectivity with this essential component.