396-034-556-202

Heilind Number:EDA396-034-556-202
Manufacturer:EDAC
Manufacturer Number:396-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in high-performance electronic devices. With a sleek black finish, this connector not only offers a sleek aesthetic but also boasts exceptional durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 34 positions cater to diverse connectivity needs. Engineered for versatility, it offers straight mount orientation for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic design project. Upgrade your connectivity game with this essential component.