396-034-556-203

Heilind Number:EDA396-034-556-203
Manufacturer:EDAC
Manufacturer Number:396-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 3 A amperage rating, it guarantees safe and efficient power transmission. The connector boasts two rows of Copper Alloy contacts, offering seamless signal transfer across 34 positions with a pitch of .125 inches. Its straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Trust in our top-quality connector to streamline your PCB connections and elevate the functionality of your electronic systems.