396-034-556-204

Heilind Number:EDA396-034-556-204
Manufacturer:EDAC
Manufacturer Number:396-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-204

Detailed Description

Enhance your circuit board assembly with this high-performance Card Edge Connector. Designed for seamless connectivity, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. The pitch of .125 inches and row spacing of .2 inches make for easy integration into your layout. Its straight mount orientation facilitates simple installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Perfect for a variety of electronic projects, this connector is a must-have in your toolkit.