396-034-556-208

Heilind Number:EDA396-034-556-208
Manufacturer:EDAC
Manufacturer Number:396-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. Featuring two rows of precisely engineered Copper Alloy contacts, it offers reliable signal transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating efficient board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential component for optimal connectivity and functionality.