396-034-556-212

Heilind Number:EDA396-034-556-212
Manufacturer:EDAC
Manufacturer Number:396-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-212

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless connectivity for your PCB assemblies. Boasting 34 positions and a straight mount orientation, it's perfect for a wide range of applications. Whether you're working in industrial settings or consumer electronics, this connector guarantees efficient power transmission with an amperage of 3A. Its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.