396-034-556-802

Heilind Number:EDA396-034-556-802
Manufacturer:EDAC
Manufacturer Number:396-034-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-802

Detailed Description

Enhance connectivity on your PCB with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 34 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Perfect for various applications, it's a must-have for any electronic setup.