396-034-556-803

Heilind Number:EDA396-034-556-803
Manufacturer:EDAC
Manufacturer Number:396-034-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable performance in various environments. Its two rows of copper alloy contacts, totaling 34 positions, offer high conductivity and efficient power delivery, with a pitch of .125 inches for precise alignment. The black housing not only adds a sleek aesthetic but also signifies its suitability for a wide range of applications. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees safe and stable operation. Whether you require straight mounting orientation or specialized configurations, this component is versatile enough to meet your specific needs. Elevate your PCB assembly with this essential connector, a reliable solution for seamless data transmission.