396-034-556-804

Heilind Number:EDA396-034-556-804
Manufacturer:EDAC
Manufacturer Number:396-034-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed to deliver reliable performance, this essential component features a dual-row configuration with 34 positions, ensuring seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability, while the contacts are made of high-quality Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or consumer applications, rest assured that this connector, with a 3A rating and an operating temperature range of -40 to 105°C, is built to withstand demanding environments. Trust in its straight mount orientation for easy installation, making it a vital part of your electronic assembly projects.