396-034-556-807

Heilind Number:EDA396-034-556-807
Manufacturer:EDAC
Manufacturer Number:396-034-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. This essential component boasts a robust amperage of 3A, housed in UL 94V-0 Thermoplastic Polyester for utmost safety. With two rows of copper alloy contacts, each spaced precisely at .125in pitch and .2in row spacing, it offers reliable and efficient performance. Featuring 34 positions for seamless board-to-board connections, it ensures a secure and stable link. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this high-quality component.