396-034-556-812

Heilind Number:EDA396-034-556-812
Manufacturer:EDAC
Manufacturer Number:396-034-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-812

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, featuring a sleek black design that seamlessly integrates into any setup. Engineered for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows and a total of 34 positions, it offers ample connectivity options for your devices. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it easily fits into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your connectivity solutions with this essential component.