396-034-556-878

Heilind Number:EDA396-034-556-878
Manufacturer:EDAC
Manufacturer Number:396-034-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-556-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance. With 34 positions spread across 2 rows, this black connector ensures seamless interfacing in your electronic systems. Each contact is crafted from durable copper alloy, guaranteeing efficient conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Featuring a pitch of .125 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component.