396-034-558-101

Heilind Number:EDA396-034-558-101
Manufacturer:EDAC
Manufacturer Number:396-034-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 34 positions, allowing for seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is versatile and resilient. Its right angle mount orientation offers convenient installation, while the .125-inch pitch and .2-inch row spacing optimize space utilization. Upgrade your PCB connections with this high-quality component.