396-034-558-103

Heilind Number:EDA396-034-558-103
Manufacturer:EDAC
Manufacturer Number:396-034-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-103

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector offers a reliable solution for your power and data transmission needs. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance, even in demanding environments. Featuring 34 positions in a single row, it provides ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.