396-034-558-104

Heilind Number:EDA396-034-558-104
Manufacturer:EDAC
Manufacturer Number:396-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 34 positions, ensuring efficient data transfer. Crafted with precision, the connector boasts a pitch of .125 inches and row spacing of .2 inches, guaranteeing optimal performance. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliability in various environments. The contact material, Copper Alloy, provides excellent conductivity, while the black color adds a sleek touch to your assembly. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with this high-quality component.