396-034-558-107

Heilind Number:EDA396-034-558-107
Manufacturer:EDAC
Manufacturer Number:396-034-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-107

Detailed Description

Enhance connectivity in electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration onto PCBs, this single-row connector features 34 positions, ensuring ample connection points for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Explore seamless connectivity solutions with this essential component.