396-034-558-112

Heilind Number:EDA396-034-558-112
Manufacturer:EDAC
Manufacturer Number:396-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of 34 positions, each crafted with durable Copper Alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances versatility, making it a must-have component for any PCB assembly project.