396-034-558-158

Heilind Number:EDA396-034-558-158
Manufacturer:EDAC
Manufacturer Number:396-034-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-158

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring a single row design with 34 copper alloy contacts, it offers a secure and efficient connection with a pitch of .125 inches and row spacing of .2 inches. Perfect for right-angle mounting, it guarantees a seamless fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential connector for optimal performance and connectivity.