396-034-558-202

Heilind Number:EDA396-034-558-202
Manufacturer:EDAC
Manufacturer Number:396-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 34 positions for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliability in various environments. Its copper alloy contact material guarantees efficient power transmission, with a pitch and row spacing of .125 and .2 inches respectively. Engineered for convenience, this connector offers a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Ideal for a wide range of electronic projects, this connector is a must-have in your toolkit. Elevate your design with this essential component, setting the standard for quality and performance in every connection.