396-034-558-203

Heilind Number:EDA396-034-558-203
Manufacturer:EDAC
Manufacturer Number:396-034-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 34 positions, it offers ample space for your connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates efficient data transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections.