396-034-558-204

Heilind Number:EDA396-034-558-204
Manufacturer:EDAC
Manufacturer Number:396-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a double row configuration and 34 positions, it offers ample capacity for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.