396-034-558-207

Heilind Number:EDA396-034-558-207
Manufacturer:EDAC
Manufacturer Number:396-034-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a pitch of .125 in and row spacing of .2 in, it ensures reliable signal transmission. The 34 positions cater to a variety of connection needs, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your electronic projects. Explore our range of PCB connectors for more essential components.