396-034-558-258

Heilind Number:EDA396-034-558-258
Manufacturer:EDAC
Manufacturer Number:396-034-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-258

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. Engineered for optimal performance, this connector features two rows of high-quality copper alloy contacts, offering 34 positions for secure and efficient board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, it ensures precise alignment and stability in any application. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees reliability even in harsh environments. Perfect for a wide range of electronic projects, this connector is a must-have for any professional or hobbyist. Elevate your connectivity experience with this essential component.