396-034-558-602

Heilind Number:EDA396-034-558-602
Manufacturer:EDAC
Manufacturer Number:396-034-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-602

Detailed Description

Enhance connectivity with this Card Edge Connector, an essential component for seamless PCB integration. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee reliable conductivity. With a single row layout and 34 positions, it offers efficient signal transmission in a compact space. Featuring a right-angle mount orientation and a .125 inch pitch, it facilitates easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications in electronics and telecommunications, this connector is a valuable addition to any project requiring secure board-to-board connections.