396-034-558-603

Heilind Number:EDA396-034-558-603
Manufacturer:EDAC
Manufacturer Number:396-034-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures stable power transmission with a 3A capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and 34 positions, it accommodates various connections effectively. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its reliability for seamless board-to-board connections, making it a must-have component in your assembly projects. Elevate your connectivity solutions with this essential Card Edge Connector.