396-034-558-604

Heilind Number:EDA396-034-558-604
Manufacturer:EDAC
Manufacturer Number:396-034-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-604

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout, it offers easy access to 34 positions, all crafted from reliable Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability in any environment. Upgrade your connectivity solutions with this essential component for seamless data transfer and power distribution.