396-034-558-607

Heilind Number:EDA396-034-558-607
Manufacturer:EDAC
Manufacturer Number:396-034-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-558-607

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 34 positions, ideal for streamlined PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging operating conditions. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for convenient installation, making it a versatile choice for various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector delivers both power and resilience. Explore seamless connectivity with this essential component in the realm of PCB connectors.